onsemi 1SMB5937BT3G

Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5937BT3G.

Farnell

Datasheet6 pages20 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet4 pages19 years ago

IHS

Newark

TME

Master Electronics

Inventory History

3 month trend:
+9.32%

CAD Models

Download onsemi 1SMB5937BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

DIODE, ZENER, VR 30V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 12.5MA
DIODE, ZENER, VR 36V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 10.4MA
DIODE, ZENER, VR 27V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 13.9MA
Diodes Inc.1SMB5938B-13
1SMB5938B Series 550 mW 36 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Zener Diode, single, Two Terminal,36V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5938B-E3/5B
Diodes Inc.1SMB5936B-13
1SMB5936B Series 550 mW 30 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)

Descriptions

Descriptions of onsemi 1SMB5937BT3G provided by its distributors.

Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
This complete new line of 3 Watt Zener Diodes offers the following advantages.
1SMB5937B Series 550 mW 200 mA 33 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 33 V
Zener Diode Single 33V 5% 33Ohm 3000mW 2-Pin SMB T/R
Zener Diode, 3W, 33V, Smb, Full Reel; Zener Voltage Nom:33V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1Smb59Xxbt3G Series; Qualification:- Rohs Compliant: Yes |Onsemi 1SMB5937BT3G.
Zener Voltage V = 33 / Zener Current mA = 45 / Configuration = Single / Zener Impedance Ohm = 33 / Power Dissipation (Pd) W = 3 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 11.4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5937BT3G.