onsemi 1SMB5936BT3G

Diode, Zener, Vr 30V, If 200MA, Pkg Smb, Vf 1.5V, Tj +150DEGC, Pd 3W, Ir 12.5MA
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5936BT3G.

element14 APAC

Datasheet6 pages14 years ago
Datasheet6 pages20 years ago
Datasheet6 pages14 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago

IHS

TME

Master Electronics

iiiC

Inventory History

3 month trend:
+2.53%

CAD Models

Download onsemi 1SMB5936BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
DIODE, ZENER, VR 27V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 13.9MA
Zener Diode Single 22V 5% 17.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 22V 3W SMB
Diodes Inc.1SMB5935B-13
1SMB5935B Series 550 mW 27 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5937B-13
1SMB5937B Series 550 mW 33 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA

Descriptions

Descriptions of onsemi 1SMB5936BT3G provided by its distributors.

DIODE, ZENER, VR 30V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 12.5MA
3.0 W Zener Diode Voltage Regulator 30 V
This complete new line of 3 Watt Zener Diodes offers the following advantages.
1SMB5936B Series 550 mW 200 mA 30 V SMT Zener Voltage Regulator
onsemi Zener Diode, Single Channel, 30V, SMD, 3W, SMB
Zener Diode Single 30V 5% 28Ohm 3000mW 2-Pin SMB T/R
Zener Voltage V = 30 / Zener Current mA = 50 / Configuration = Single / Zener Impedance Ohm = 28 / Power Dissipation (Pd) W = 3 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 12.5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5936BT3G.
  • 1SMB5936BT3G..