What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SZ1SMB5931BT3G

3.0 W Zener Diode Voltage Regulator 18 V (Automotive). ONSSPCDDECI9E6E;

$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5931BT3G.

JRH Electronics

Datasheet6 pages14 years ago

IHS

Upverter

element14 APAC

TME

Inventory History

3 month trend:
+0.83%

CAD Models

Download onsemi SZ1SMB5931BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.145
$ 0.145
Stock
1,602,304
2,363,260
2,363,260
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMB
SMB
SMB
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
550 mW
550 mW
Impedance
12 Ω
12 Ω
12 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 18V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 20.8MA
Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB
Diodes Inc.1SMB5933B-13
1SMB5933B Series 550 mW 22 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5928B-13
1SMB5928B Series 3 W 13 V 200 mA Surface Mount Power Zener Diode - SMB
DIODE, ZENER, VR 20V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 18.7MA
DIODE, ZENER, VR 16V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 23.4MA

Descriptions

Descriptions of onsemi SZ1SMB5931BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 18 V (Automotive). ONSSPCDDECI9E6E;
DIODE ZENER 18V 3W SMB / Zener Diode 18 V 3 W ±5% Surface Mount SMB
SZ1SMB59 Series 18 V 200 mA 3 W Surface Mount Zener Voltage Regulator
Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd