Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SURS8360T3G

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon

$ 0.218
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SURS8360T3G.

IHS

Datasheet7 pages3 years ago

Upverter

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SURS8360T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
onsemi Rectifier diode Diodes, 4A, 400V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB
STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB

Descriptions

Descriptions of onsemi SURS8360T3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon
Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V
SURS8360T3G Series 600 V 3 A Surface Mount Ultrafast Power Rectifier - SMC
Rectifier, Single, 3A, 600V, Do-214Ab; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):3A; Diode Configuration:Single; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:75Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi SURS8360T3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --SURS8360T3G
  • SURS8360T3G.