onsemi MURS340T3G

Rectifier Diodes & Bridges; MURS340T3G; ON SEMICONDUCTOR; 10 µA; 75 A; 1.28 V; 4 A
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS340T3G.

IHS

Datasheet7 pages3 years ago

Upverter

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-13.29%

CAD Models

Download onsemi MURS340T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.319
$ 0.319
Stock
2,127,840
385,327
385,327
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.28 V
1.28 V
1.28 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon
Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB
STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB

Descriptions

Descriptions of onsemi MURS340T3G provided by its distributors.

Rectifier Diodes & Bridges; MURS340T3G; ON SEMICONDUCTOR; 10 µA; 75 A; 1.28 V; 4 A
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon
onsemi Rectifier Diode, 4A, 400V, SMD, DO-214AB (SMC), 2-Pin
Power Rectifier, Ultra-Fast Recovery, 3 A, 400 V
MURS Series 3 A 400 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403
DIODE, FAST, 3A, 400V, SMC, FULL REEL; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.28V; Reverse Recovery Time trr Max: 75ns; Forward Surge Curr
...employing state-of-the-art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage high frequency rectification or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS340T3G.