onsemi MURS360T3G

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS360T3G.

IHS

Datasheet7 pages3 years ago

Upverter

onsemi

Farnell

JRH Electronics

Inventory History

3 month trend:
-9.04%

CAD Models

Download onsemi MURS360T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.281
$ 0.281
Stock
5,143,542
1,147,806
1,147,806
Authorized Distributors
6
1
1
Mount
-
-
-
Case/Package
SMC
SMB
SMB
Forward Voltage
1.28 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
Rectifier Diodes & Bridges; MURS340T3G; ON SEMICONDUCTOR; 10 µA; 75 A; 1.28 V; 4 A
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB
Diode, Rectifier, Ultrafast, Vr 400V, If 3A, Pkg DO-214AB (SMC),Vf 1.05V, Trr 75ns
STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB

Descriptions

Descriptions of onsemi MURS360T3G provided by its distributors.

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 4A, PKG SMC, VF 1.28V, TRR 75NS, TJ +175DEGC
Rectifier Diodes & Bridges; MURS360T3G; ON SEMICONDUCTOR; 2; 4 A; 600 V; 10 µA
SURFACE MOUNT ULTRAFAST POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon
Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V
MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403
DIODE, FAST, 3A, 600V, SMC, REEL; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.28V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current I
...employing state-of-the-art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage high frequency rectification or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 3 / Forward Voltage (Vf) V = 1.28 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Configuration = Single / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AB, SMC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS360T3 G
  • MURS360T3-G
  • MURS360T3G.