What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SURD8320T4G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 200 V
$ 0.33
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SURD8320T4G.

IHS

Datasheet5 pages5 years ago

Farnell

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi SURD8320T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.33
$ 0.54
Stock
177,488
298,371
Authorized Distributors
1
6
Mount
-
-
Case/Package
DPAK
DPAK
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemi Rectifier diode Diodes, 3A, 200V, surface mount, DPAK (TO-252)encapsulation, 3needle
Rectifier Diode Switching 200V 6A 35ns 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY GP 200V 3A DPAK
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 6A, PKG D-PAK, VF 1.13V, TRR 35NS, TJ +175DEGC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR6100CTL-13
Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252

Descriptions

Descriptions of onsemi SURD8320T4G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 200 V
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
DIODE GEN PURP 200V 3A DPAK / Diode Standard 200 V 3A Surface Mount DPAK
Diode Switching 200V 3A Automotive 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd