onsemi MURD320T4G

onsemi Rectifier diode Diodes, 3A, 200V, surface mount, DPAK (TO-252)encapsulation, 3needle
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURD320T4G.

IHS

Datasheet5 pages6 years ago

Upverter

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-2.08%

CAD Models

Download onsemi MURD320T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.299
$ 0.299
Stock
1,000,607
784,875
784,875
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
950 mV
830 mV
830 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
30 ns
30 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 200 V
Rectifier Diode Switching 200V 6A 35ns 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY GP 200V 3A DPAK
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 6A, PKG D-PAK, VF 1.13V, TRR 35NS, TJ +175DEGC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS640CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi MURD320T4G provided by its distributors.

onsemi Rectifier diode Diodes, 3A, 200V, surface mount, DPAK (TO-252)encapsulation, 3needle
Diode, Rectifier, Ultrafast, Vr 200V, If 3A, Pkg D-PAK, Vf 0.95V, Trr 35ns, Tj +175degc
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 200 V
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 3A 35ns 3-Pin(2+Tab) DPAK T/R
Rectifier Diodes & Bridges; MURD320T4G; ON SEMICONDUCTOR; 5 µA; 3 A; 3; 75 A
DIODE, POWER RECTIFIER, UF; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:950mV; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURD320T4G.
  • MURD320T4G..