Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NRVUD320VT4G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 200 V
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUD320VT4G.

Upverter

Technical Drawing1 page4 years ago

Future Electronics

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NRVUD320VT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.564
$ 0.372
Stock
259,120
170,648
Authorized Distributors
6
2
Mount
-
-
Case/Package
DPAK
DPAK
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NRVUD320VT4G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 200 V
Diode Switching 200V 3A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Discrete Diode 200V 75A 35ns 5μA 3A DPAK-369C SMD
Single 3A 5Ã×A@200V 200V 950mV@3A DPAK Diodes - General Purpose ROHS
FAST & ULTRAFAST RECOVERY RECTIFIERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd