onsemi SRDA05-4R2

Low Capacitance Surface Mount surge protector for High Speed Data Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SRDA05-4R2.

IHS

Datasheet10 pages9 years ago

Upverter

onsemi

Farnell

Newchip Electronics Limited

CAD Models

Download onsemi SRDA05-4R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.629
Stock
79,794
248,739
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
6 V
6 V
Clamping Voltage
12 V
12 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
10 A
10 A

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi Unidirectional TVS Diode Array Vc Max 10V SOT-563 SMD Vbr Min 5.5V
Transil Diode (TVS); 5.5V; 8A; -40+125 deg.C; SMD; SC88(0.95x2.1x2mm); AEC-Q100
TVS Diodes & ESD Suppressors; NUP4114UCW1T2G; ON SEMICONDUCTOR; 5.5 V; 10 V; 6 V; 6.5 V
Texas InstrumentsTPD4E05U06DQAR
TVS Diodes & ESD Suppressors; TPD4E05U06DQAR; TEXAS INSTRUMENTS; 5.5 V; 10 V; 6.5 V; 6.5 V

Descriptions

Descriptions of onsemi SRDA05-4R2 provided by its distributors.

Low Capacitance Surface Mount surge protector for High Speed Data Interfaces
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
500 W UNIDIRECTIONAL SILICON TVS DIODE
8-SOIC (0.154 3.90mm Width) 4 Surface Mount Steering (Rail to Rail) Steering (Rail to Rail) Tvs Diode 6V 10A 8/20mus 500W 15pF

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd