Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS240N

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Box
$ 30.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS240N.

IHS

Datasheet7 pages20 years ago
Datasheet4 pages30 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SN74LS240N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.05
$ 0.635
$ 0.635
Stock
327,481
468,022
468,022
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2002-05-30
LTD Date2002-11-30

Related Parts

Texas InstrumentsSN74LS14N
HEX SCHMITT TRIGGER INVERTER; TTL; PDIP - N; 7 V; 2 V; 0.8 V; 3.40 V (TYP.)
Texas InstrumentsSN74LS04N
Texas Instruments SN74LS04N, , Hex Inverter, 14-Pin PDIP
Texas InstrumentsSN74LS126AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Rail
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube

Descriptions

Descriptions of onsemi SN74LS240N provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Box
LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS
Antiphase Tristate 8 8 2 4 4.75V 5.25V 24mA Buffer,Inverting 15mA PDIP-20 Through hole mounting 4.57mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd