onsemi SMS05CT1

Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 5 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMS05CT1.

IHS

Datasheet5 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi SMS05CT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.124
Stock
111,077
702,141
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.7 V
6.7 V
Clamping Voltage
14.5 V
14.5 V
Peak Pulse Power
350 W
350 W
Peak Pulse Current
24 A
24 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

onsemiSMS05T1
5V Unidirectional 350W 23A 15.5V 6V SC-74,SOT-457 SMD mount 3mm(Length)*940μm(height)
onsemiSMS15CT1
15V Unidirectional 350W 12A 29V 17V TSOP-6 SMD mount,glue mount 3.1mm(Length)*1.7mm(width)
onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of onsemi SMS05CT1 provided by its distributors.

Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 5 Element, Silicon
350 W UNIDIRECTIONAL 5 ELEMENT SILICON TVS DIODE
TVS DIODE 5VWM 14.5VC SC74-6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd