What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SMF12CT1

Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Unidirectional, 5 Element, Silicon
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF12CT1.

Upverter

Datasheet4 pages14 years ago

onsemi

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMF12CT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.155
$ 0.155
Stock
260,580
841,204
841,204
Authorized Distributors
2
6
6
Clamping Voltage
23 V
23 V
23 V
Reverse Standoff Voltage
12 V
12 V
12 V
Peak Pulse Power
100 W
100 W
100 W
Peak Pulse Current
-
6 A
6 A
Polarity
Unidirectional
Unidirectional
Unidirectional
Capacitance
-
-
-
Mount
-
-
-
Case/Package
SOT-363
SC
SC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-30
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiSMF12CT1G
SMF12 Series 12.5 V 100 W Uni-Directional 5-Line TVS Array - SOT-363
12V Unidirectional 100W 6A 23V 13.3V SC-88,SOT-363,TSSOP-6 SMD mount 2mm(Length)*1.1mm(height)
onsemiSMF15CT1G
TVS Diode, Unidirectional, 100W, 5A, 17V, 29V, SC-88/SOT-363/TSSOP-6, SMD, 2mm L × 1.1mm H
PESD12VS1UJ Series 15.75 V 160 pF Uni-Directional ESD Protection - SOD-323F
TVS Diodes & ESD Suppressors; PESD12VS1UA,115; NEXPERIA; 12 V; 2; 27 V; 13.3 V
Very low capacitance unidirectional quadruple ESD protection diode arrays

Descriptions

Descriptions of onsemi SMF12CT1 provided by its distributors.

Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Unidirectional, 5 Element, Silicon
12V Unidirectional 100W 23V 13.3V SC-88-6 SMD mount,glue mount 2.9mm*1.8mm*1mm
ESD Suppressor TVS Uni-Dir 12V 6-Pin SC-88 T/R
SMF12CT1, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd