What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PESD12VS1UA,115

Tvs Diodes & Esd Suppressors; PESD12VS1UA, 115; Nexperia; 12 V; 2; 27 V; 13.3 V
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD12VS1UA,115.

ODG (Origin Data Global)

Datasheet15 pages17 years ago

IHS

Nexperia

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia PESD12VS1UA,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.103
Stock
1,239,927
223,120
Authorized Distributors
5
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
14.5 V
-
Clamping Voltage
19 V
24 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
22.5 A
25 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-02-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiSD12T1G
ESD Suppressor Diode TVS Uni-Dir 12V Automotive 2-Pin SOD-323 T/R / TVS DIODE 12VWM 19VC SOD323
onsemiSL12T1G
SL05T1 Series 24 V 300 W Uni-Directional Low Capacitance TVS Diode
TVS Diodes & ESD Suppressors; ESD9X12ST5G; ON SEMICONDUCTOR; 12 V; 23.7 V; 13.5 V; 13.5 V
NexperiaPESD5Z12,115
200W 35V 14.1V 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Nexperia PESD12VS1UA,115 provided by its distributors.

TVS Diodes & ESD Suppressors; PESD12VS1UA,115; NEXPERIA; 12 V; 2; 27 V; 13.3 V
PESD12VS1U Series 27 V 180 pF SMT Uni-Directional ESD Protection Diode - SOD-323
600W 27V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
NEXPERIA - PESD12VS1UA,115 - ESD-Schutzbaustein, 27 V, SOD-323, 2 Pin(s), 360 mW, PESD1 Series
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
Unidirectional ESD protection for transient voltage suppression
ESD Suppressor TVS 15kV Automotive 2-Pin SOD-323 T/R
ESD Protection Device, 27 V, SOD-323, 2 Pins, 12 V, 500 mW, 180 pF
600 W UNIDIRECTIONAL SILICON TVS DIODE
12V 600W 22.5A 27V 13.3V SC-76,SOD-323 1.8mm*1.1mm
SOD-323 ESD Protection Devices ROHS
ESD PROTECTION DEVICE, 27V, SOD-323;
DIODE, ESD, LOW CAPACITANCE, SOD323; Clamping Voltage Vc Max:27V; Diode Case Style:SOD-323; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:360mW; Product Range:PESD1 Series; Automotive Qualification Standar

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD12VS1UA 115
  • PESD12VS1UA,115""
  • PESD12VS1UA115