onsemi SMDA15CDR2G

TVS DIODE 15V 30V 8SOIC / 30V Clamp 5A (8/20μs) Ipp Tvs Diode Surface Mount 8-SOIC
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMDA15CDR2G.

onsemi

Datasheet6 pages6 years ago

Farnell

Upverter

IHS

Newark

Inventory History

3 month trend:
-9.67%

CAD Models

Download onsemi SMDA15CDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SMDA Series 11 V 300W Bi-Directional Transient Voltage Suppressor Diode - SOIC-8
NUP4102XV6 Series 13.6 V Bi-Directional Surface Mount TVS Diode - SOT-563
6V Unidirectional 1A 9.64V 14.6V WFDFN-8(EP) SMD mount 1.7mm(Length)*750μm(height)
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
Texas InstrumentsTPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsTPD4E101DPWR
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125

Descriptions

Descriptions of onsemi SMDA15CDR2G provided by its distributors.

TVS DIODE 15V 30V 8SOIC / 30V Clamp 5A (8/20μs) Ipp Tvs Diode Surface Mount 8-SOIC
SMDA05C Series 30 V 75 pF Surface Mount Bi-Directional TVS Array - SOIC-8
15V Bidirectional 300W 5A 30V 16.7V SOIC-8 SMD mount 3.9mm(width)*1.75mm(height)
TVS Diodes / ESD Suppressors Bi Direc TVS Array Data Line Protection
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 4 Element, Silicon
TVS DIODE, 300W, 15V, BIDIR, SOIC-8
ESD Suppressor Diode Diode Array Bi-Dir 15V 8-Pin SOIC N T/R
Bi-directional TVS Array for High Speed Data Line
300 W BIDIRECTIONAL 4 ELEMENT SILICON TVS DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA15CDR2G.