onsemi SMCJ16CA

1500 W Bi-Directional 19.7 V SMT Transient Voltage Suppressor Diode - DO-214AB
$ 0.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ16CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

_legacy Avnet

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-3.59%

CAD Models

Download onsemi SMCJ16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16CA
Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin DO-214AB
BournsSMCJ14CA
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
onsemiSMCJ15CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 24.4V 5muA 1.5kW 150C
TVS Diode Bidirectional 1.5kW 60.3A 25.5V 17.1V SMC(DO-214AB) SMD, 2.62mm H
LittelfuseTPSMC18CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi SMCJ16CA provided by its distributors.

1500 W Bi-Directional 19.7 V SMT Transient Voltage Suppressor Diode - DO-214AB
Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin DO-214AB T/R
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
16V Bidirectional 1.5KW 57.7A 26V 17.8V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS DIODE, 1.5KW, 16V, BIDIR, DO-214AB
1500 Watt Transient Voltage Suppressors
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:1500W; Mounting Type:Through Hole; Polarization:Bipolar; Type:TVS-Bidirectional ;RoHS Compliant: Yes
TVS DIODE, 1.5KW, 16V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Volt

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd