onsemi 1SMC18AT3

1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 18V 29.2V SMC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMC18AT3.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages19 years ago

Electro Sonic

IHS

CAD Models

Download onsemi 1SMC18AT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.386
Stock
172,687
1,152,637
1,152,637
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
21.05 V
21.1 V
21.1 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
51.4 A
51.4 A
51.4 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

BournsSMCJ18A
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16A
Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin DO-214AB
onsemiSMCJ18A
Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin DO-214AB T/R
onsemiSMCJ17A
SMCJ Series 1.5 kW 27.6 Vcl Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMC20A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 17.1V, 27.7V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi 1SMC18AT3 provided by its distributors.

1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 18V 29.2V SMC
1500 Watt SMC Transient Voltage Suppressor, 18 V Unidirectional
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin SMC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd