onsemi SMCJ10CA

Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin DO-214AB T/R
$ 0.458

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ10CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ10CA
TVS Diode 10V Bi-Dir 1.5kW 88.3A 17V 11.1V SMC(DO-214AB) SMD 2.42mm H
Littelfuse1.5KE12CA
1.5KE Series 16.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
onsemi1V5KE12CA
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201AE T/R
LittelfuseTPSMC12CA
TPSMC Series 1.5 kW 12 V Bi-Directional Surface Mount TVS Diode - DO-214AB
Diodes Inc.1.5KE12CA-T
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
Bidirectional TVS Diode 1.5kW 91A 16.7V 11.4V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of onsemi SMCJ10CA provided by its distributors.

Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMC 1 Surface Mount Single (Type) Tvs Diode 17V 5muA 1.5kW 150C
10V Bidirectional 1.5KW 88.2A 17V 12.3V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes 1500W TVS Bidirectional
1500 Watt Transient Voltage Suppressors
TVS Diode Temperature range: -55 ... 150 °C Marking: GDX / BDX Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 11.1 V Stand-off voltage: 10 V
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:1500W; Mounting Type:Through Hole; Polarization:Bipolar; Type:TVS-Bidirectional ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ10CA.
  • SMCJ10CA..