onsemi SD12T1G

ESD Suppressor Diode TVS Uni-Dir 12V Automotive 2-Pin SOD-323 T/R / TVS DIODE 12VWM 19VC SOD323
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SD12T1G.

IHS

Datasheet5 pages9 years ago

Upverter

JRH Electronics

Newark

iiiC

Inventory History

3 month trend:
-7.30%

CAD Models

Download onsemi SD12T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiSL12T1G
SL05T1 Series 24 V 300 W Uni-Directional Low Capacitance TVS Diode
TVS DIODE 12VWM 25VC SOD523 / ESD Suppressor Diode TVS Uni-Dir 12V 2-Pin SOD-523 T/R
PESD12VS1UJ Series 15.75 V 160 pF Uni-Directional ESD Protection - SOD-323F
TVS Diodes & ESD Suppressors; PESD12VS1UA,115; NEXPERIA; 12 V; 2; 27 V; 13.3 V
onsemiSL15T1G
SL05T1 Series 18.5 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
NexperiaPESD5Z12,115
200W 35V 14.1V 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi SD12T1G provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 12V Automotive 2-Pin SOD-323 T/R / TVS DIODE 12VWM 19VC SOD323
ESD PROTRECTION DIODE, AEC-Q101, SOD-323; Clamping Voltage Vc Max: 25V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Operating Voltage: 12V; Power Dissipation Pd: 350W; Product Range: -; Automotive Qualification Standard: AEC
These zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD12T1G.