onsemi SESDONCAN1LT1G

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive 3-Pin SOT-23 T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SESDONCAN1LT1G.

Upverter

Datasheet7 pages9 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-52.88%

CAD Models

Download onsemi SESDONCAN1LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.165
$ 0.165
Stock
2,179,535
5,055,908
5,055,908
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
29.1 V
29.1 V
29.1 V
Clamping Voltage
50 V
50 V
50 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
3 A
3 A
3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NexperiaPESD1CAN-UX
ESD protection diodes / TVS diodes; NEXPERIA; PESD1CAN-UX; 35 V; 1 A; 24 V; 25.4 V
onsemi Bidirectional ESD Protection Diode, Vc=50V, SMD, SOT-23, Vbr(min)=26.2V
ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R
24V(Min) Bidirectional 200W 3A 50V 26.2V SC-70,SOT-323 SMD mount 2.1mm(Length)*900μm(height)
NexperiaPESD2IVN-UX
TVS DIODE 26.5VWM 53VC SOT323 / 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323

Descriptions

Descriptions of onsemi SESDONCAN1LT1G provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236
24V(Min) Bidirectional 200W 3A 50V 26.2V SC-59 SOT-23-3 TO-236-3 SMD
ESD Suppressors / TVS Diodes ESD PROTECTION
SOT-23-3 ESD Protection Devices ROHS
Electrostatic Discharge (ESD) Protects Devices

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd