Nexperia PESD2IVN-UX

TVS DIODE 26.5VWM 53VC SOT323 / 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD2IVN-UX.

Newark

Datasheet13 pages11 years ago

NXP Semiconductors

Inventory History

3 month trend:
+26.12%

CAD Models

Download Nexperia PESD2IVN-UX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaPESD1CAN-UX
ESD protection diodes / TVS diodes; NEXPERIA; PESD1CAN-UX; 35 V; 1 A; 24 V; 25.4 V
onsemi Bidirectional ESD Protection Diode, Vc=50V, SMD, SOT-23, Vbr(min)=26.2V
24V(Min) Bidirectional 200W 3A 50V 26.2V SC-70,SOT-323 SMD mount 2.1mm(Length)*900μm(height)
TVS Diode, SMD SC-59/SOT-23-3/TO-236-3 24V Min Bidir 200W 3A 50V 26.2V 2.9mm L × 940μm H

Descriptions

Descriptions of Nexperia PESD2IVN-UX provided by its distributors.

TVS DIODE 26.5VWM 53VC SOT323 / 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
53V 150W 28V 26.5V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS
In-vehicle network ESD protection diode
ESD Suppressor TVS Bi-Dir 26.5V 3-Pin SC-70 T/R Automotive AEC-Q101
Trans Voltage Suppressor Diode, 150W, 26.5V V(RWM), Bidirectional, 2 Element, Silicon
26.5V Bidirectional 150W 3A 53V 28V SC-70,SOT-323 SMD mount 1mm(height)
ESD Suppressor TVS 18KV 3-Pin SOT-323 T/R
Avnet Japan
ESD Protection Device, 53 V, SOT-323, 3 Pins, 26.5 V, PESD2
Transient Suppression Diode (TVS)
SOT-323 ESD Protection Devices ROHS
PESD2IVN-U/SC-70/REEL 7" Q1/T1
DIODE, AEC-Q101, ESD PROTECTION, SOD-323; Clamping Voltage Vc Max:53V; Diode Case Style:SOT-323; No. of Pins:3Pins; Operating Voltage:26.5V; Power Dissipation Pd:-; Product Range:PESD2 Series; Automotive Qualification St

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)