Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NUP2125WTT1G

24V(Min) Bidirectional 200W 3A 50V 26.2V SC-70,SOT-323 SMD mount 2.1mm(Length)*900μm(height)
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP2125WTT1G.

IHS

Datasheet6 pages3 years ago

Upverter

Future Electronics

onsemi

HQonline

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi NUP2125WTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R
NexperiaPESD1CAN-UX
ESD protection diodes / TVS diodes; NEXPERIA; PESD1CAN-UX; 35 V; 1 A; 24 V; 25.4 V
NexperiaPESD2IVN-UX
TVS DIODE 26.5VWM 53VC SOT323 / 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323

Descriptions

Descriptions of onsemi NUP2125WTT1G provided by its distributors.

24V(Min) Bidirectional 200W 3A 50V 26.2V SC-70,SOT-323 SMD mount 2.1mm(Length)*900μm(height)
NUP2125 Series 200 W 36.6 Vcl Bi-Directional Dual Line CAN Bus Protector - SC-70
ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive 3-Pin SC-70 T/R
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon
Dual Line Automotive Bus Protection Dual Line CAN Bus Protection
50V 3A (8/20us) 24V (Min) 26.2V Bidirectional SC-70 ESD Protection Devices ROHS
ESD Suppressors / TVS Diodes 26.2VZMIN 2LINE SC70
ESD protection for FlexRay transceiver. ONSSPCPRTCNQK3C1V;
26.2Vzmin 2Line Sc70/Reel |Onsemi NUP2125WTT1G
ESD PROTECTION DIODE, SC-70; Clamping Voltage Vc Max: 50V; Diode Case Style: SC-70; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualific; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd