Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SCH2102-TL-E

BIP PNP+PNP 0.5A 12V / Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 500mA 490MHz 400mW Surface Mount 6-SCH
$ 0.132
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SCH2102-TL-E.

Farnell

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Pre-Biased Transistor 300mV@2.5mA, 50mA, 200mW, 500nA, 50V, 500mA, SOT-23 SMD, 1.3mm H
80V 200mW 180@100mA,3V 500mA NPN SOT-23-3L Bipolar Transistors - BJT ROHS
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 250 @ 1A 2V 5A 830mW 100MHz
Bipolar Transistor Array, Dual NPN, 15 V, 800 mA, 400 mW
Trans RF BJT NPN 10V 0.07A 100mW 3-Pin(2+Tab) SMCP

Descriptions

Descriptions of onsemi SCH2102-TL-E provided by its distributors.

BIP PNP+PNP 0.5A 12V / Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 500mA 490MHz 400mW Surface Mount 6-SCH
Bipolar Transistor Array, Dual PNP, 12 V, 500 mA
TRANSISTOR, PNPPNP, 12V, 0.5A, SCH6; Module Configuration:Dual; Transistor Polarity:Dual PNP; Collector-to-Emitter Breakdown Voltage:-12V; Typ Gain Bandwidth ft:490MHz; Power Dissipation Pd:400mW; DC Collector Current:-500mA; DC Current Gain hFE:700; Transistor Case Style:SCH; No. of Pins:6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd