onsemi SBE808-TL-W

Rectifier Diode, Schottky, 1 Phase, 2 Element, 1A, 15V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBE808-TL-W.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi SBE808-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.61
Stock
113,276
48,846
Authorized Distributors
0
1
Mount
Surface Mount
-
Case/Package
SMD/SMT
SMD/SMT
Forward Voltage
480 mV
480 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
10 ns
10 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-27
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Schottky Barrier Diode, 30V, 2A, Low VF, Non-Monolithic Dual EMH8 Common Cathode
onsemiSS16HE
onsemi Schottky Diodes Diodes, 1A, 60V, surface mount, SOD-323HEencapsulation, 2needle
onsemiSS14HE
1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers
onsemiSS13HE
SS13HE Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323HE
Schottky Barrier Diode, 30V, 2A, Low IR, Single MCPH6
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon

Descriptions

Descriptions of onsemi SBE808-TL-W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 1A, 15V V(RRM), Silicon
1.0 A, 15 V, Schottky Barrier Diode, Low IR, Non-Monolithic Dual MCPH5
Rectifier Diode Schottky 15V 1A 10ns 5-Pin MCPH T/R
Schottky Barrier Diode 15V, 1A, Low IR SOT-353
Sbd Dual Parallel 1A 15V/Reel Rohs Compliant: Yes |Onsemi SBE808-TL-W
15V 10A 10ns 3μA 1A double MCPH-5 SMD mount 2mm*1.6mm*880μm
DIODE ARRAY SCHOTT 15V 1A 5MCPH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBE808TLW