onsemi SS14HE

1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SS14HE.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Electro Sonic

onsemi

TME

Inventory History

3 month trend:
-28.47%

CAD Models

Download onsemi SS14HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiSS13HE
SS13HE Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323HE

Descriptions

Descriptions of onsemi SS14HE provided by its distributors.

1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers
Diode Schottky 40V 1A 2-Pin SOD-323 EP T/R
SCHOTTKY RECT, SINGLE, 40V, 1A, SOD323HE;
Discrete Diode 40V 25A 5.6ns 50μA 1A SOD-323HE SMD 750μm H
SCHOTTKY RECT, SINGLE, 40V, 1A, SOD323HE; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-323HE; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forwa

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS14-HE