onsemi SB2003M-TL-W

Schottky Barrier Diode, 30V, 2A, Low IR, Single MCPH6
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SB2003M-TL-W.

IHS

Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-0.06%

CAD Models

Download onsemi SB2003M-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.138
$ 0.197
Stock
1,101,968
769,158
Authorized Distributors
4
2
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Forward Voltage
500 mV
500 mV
Reverse Voltage (DC)
-
-
Forward Current
2 A
-
Max Reverse Leakage Current
-
30 µA
Reverse Recovery Time
20 ns
20 ns
Capacitance
75 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-06-17
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Schottky Barrier Diode, 30V, 2A, Low VF, Non-Monolithic Dual EMH8 Common Cathode
onsemiSS14HE
1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers
onsemiSS16HE
onsemi Schottky Diodes Diodes, 1A, 60V, surface mount, SOD-323HEencapsulation, 2needle
onsemiSS13HE
SS13HE Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323HE
Rectifier Diode, Schottky, 1 Phase, 2 Element, 1A, 15V V(RRM), Silicon

Descriptions

Descriptions of onsemi SB2003M-TL-W provided by its distributors.

Schottky Barrier Diode, 30V, 2A, Low IR, Single MCPH6
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Schottky Diode 2A 30V/Reel Rohs Compliant: Yes |Onsemi SB2003M-TL-W
SB2003M Series 30 uA Surface Mount Schottky Barrier Diodes - SOT-363
DIODE SCHOTTKY 30V 2A 6MCPH / Schottky Barrier Diode
Rectifier Diode Schottky 30V 2A 20ns 6-Pin MCPH T/R
SCHOTTKY RECT, 30V, 2A, SOT-363; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SOT-363; No. of Pins: 6Pins; Forward Voltage VF Max: 500mV; Forward Surge Cu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB2003MTLW