onsemi SB360

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
$ 0.158
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SB360.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SB360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.246
$ 0.246
Stock
548,487
259,497
259,497
Authorized Distributors
2
6
6
Mount
Through Hole
Surface Mount
Surface Mount
Case/Package
Axial
0603
0603
Forward Voltage
750 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
20 mA
20 mA
Max Reverse Leakage Current
500 µA
600 µA
600 µA
Reverse Recovery Time
-
-
-
Capacitance
180 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi1N5822
Tape & Reel (TR) Through Hole Schottky Single Diode Schottky 190pF @ 4V 1MHz 3A 525mV 190pF
onsemiSB3100
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
onsemi1N5820
Tape & Reel (TR) Through Hole Schottky Single Diode Schottky 190pF @ 4V 1MHz 3A 475mV 190pF
Diodes Inc.BAT54CTA
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R
Taiwan Semiconductor1N5819 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Taiwan Semiconductor1N5818
Taiwan Semiconductor 1N5818 Schottky diode Reel Schottky Diodes Single

Descriptions

Descriptions of onsemi SB360 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
SB360 Series 60 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD
Rectifier Diode Schottky 60V 3A 2-Pin DO-201AD T/R
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:60V; Package/Case:DO-201; Current Rating:3A; Forward Current:3A; Forward Voltage:0.74V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 3A, 60V, DO201; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):3A; Forward Voltage VF Max:740mV; Forward Surge Current Ifsm Max:80A; Operating Temperature Range:-60°C to +125°C; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:80A; Junction Temperature Tj Max:125°C; Package / Case:DO-201AD; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB-360
  • SB360..