onsemi 1N5820

Rectifier Diode Schottky 20V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 20V 3A DO201AD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5820.

IHS

Datasheet9 pages2 years ago
Datasheet3 pages24 years ago
Datasheet6 pages29 years ago

Master Electronics

Farnell

Burklin Elektronik

Fairchild Semiconductor

CAD Models

Download onsemi 1N5820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.299
Stock
272,708
324,953
324,953
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
850 mV
370 mV
370 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
500 µA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
190 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiSB3100
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
onsemiSB380
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Diodes Inc.BAT54ST-7-F
DIODE ARRAY SCHOTTKY 30V SOT523 / Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-523 T/R
Diodes Inc.BAT54V-7
DIODE ARRAY SCHOTTKY 30V SOT563 / Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-563 T/R
Diodes Inc.BAT54CTA
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi 1N5820 provided by its distributors.

Rectifier Diode Schottky 20V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 20V 3A DO201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
Schottky Barrier Rectifier, 3.0 A, 20 V
DIODE, SCHOTTKY, 3A, 20V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):3A; Forward Voltage VF Max:850mV; Forward Surge Current Ifsm Max:80A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:9.4A; Current Ifsm:80A; External Diameter:5.6mm; External Length / Height:9.5mm; Forward Current If Max:3A; Junction Temperature Tj Max:125°C; Package / Case:DO-201AD; Termination Type:Axial Leaded
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:20V; Package/Case:DO-201; Current Rating:3A; Forward Current:3A; Forward Voltage:0.475V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd