onsemi S3A

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S3A.

IHS

Datasheet5 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

Fairchild Semiconductor

Newark

element14 APAC

Inventory History

3 month trend:
+97.45%

CAD Models

Download onsemi S3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.228
$ 0.314
$ 0.314
Stock
928,751
284,618
284,618
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
35 µs
35 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB
onsemiS3G
onsemi Rectifier diode Diodes, 3A, 400V, surface mount, DO-214AB (SMC)encapsulation, 2needle
onsemiS3B
onsemi Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 600V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 800V, surface mount, DO-214AB (SMC)encapsulation, 2needle

Descriptions

Descriptions of onsemi S3A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
onsemi Rectifier Diode, 3A, 50V, SMD, DO-214AB (SMC), 2-Pin
S3A Series 1.2 V 3 A 50 V Max Reverse Voltage Schottky Rectifier - DO-214AB
DIODE, FULL REEL; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:2.5µs; Forward Surge Current Ifsm Max:100A; Product Range:-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3A.