Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RV4145AMT

RV4145A Series 1.8 MHz 18 mA Low Power Ground Fault Interrupter - SOIC-8

$ 0.365
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RV4145AMT.

onsemi

Datasheet10 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Augswan

Fairchild Semiconductor

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi RV4145AMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.365
$ 0.469
Stock
3,508,319
446,901
Authorized Distributors
2
2
Bandwidth
1.8 MHz
-
Interface
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-35 °C
-35 °C
Case/Package
SOP
SOP
Number of Pins
8
8
Operating Supply Voltage
26 V
-
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
18 mA
18 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-05-20
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

LDO Cntrlr REG Fixed 1.2V/2.3V 1300mA 8-Pin SOIC N T/R
LDO Cntrlr REG Fixed 1.515V/1.818V 1300mA 8-Pin SOIC N T/R
IC REG CTRLR DUAL OUT 8-SOIC
Texas InstrumentsTPS92075D/NOPB
Non-isolated, phase dimmable, buck PFC LED driver with digital reference control 8-SOIC -40 to 125
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
Texas InstrumentsLM78L12ACMX/NOPB
IC REG LINEAR 12V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC

Descriptions

Descriptions of onsemi RV4145AMT provided by its distributors.

RV4145A Series 1.8 MHz 18 mA Low Power Ground Fault Interrupter - SOIC-8
18mA 29.2V Earth fault protection SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.75mm
GROUND FAULT INTERRUPTER, -35 TO 85DEG C; Available until stocks are exhausted
Ground Fault Circuit Interrupter (GFCI) Controller, Low Power
INPUT FAULT PROTECTION CONTROLLER, Fixed, 1 Channel, BIPolar, PDSO8
Ground Fault Interrupter 8-Pin SOIC N T/R
Avnet Japan
SOP-8 Power Management Specialized - PMIC ROHS
IC LO-PWR GFI CONTROLLER 8-PIN SOIC
RV4145A Tape & Reel (TR) Surface Mount Ground Fault Protection pmic power management device 5mm 14.6V 1.8MHz -35C~85C
Professional Power Management (PMIC)
TAPE REEL/ANG FG, IMPROVED LOW POWER GFI
The RV4145A is a low power controller for AC outlet ground fault interrupters. These devices detect hazardous grounding conditions, such as equipment (connected to opposite phases of the AC line) in contact with a pool of water and open circuits the line before a harmful or lethal shock occurs. Contained internally are a 26V zener shunt regulator, an op amp, and an SCR driver. With the addition of two sense transformers, a bridge rectifier, an SCR, a relay and a few additional components, the RV4145A will detect and protect against both hot wire to ground and neutral wire to ground faults. The simple layout and conventional design ensure ease of application and long-term reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd