Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RV4145AM

INPUT FAULT PROTECTION CONTROLLER, Fixed, 1 Channel, BIPolar, PDSO8

$ 0.469
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RV4145AM.

IHS

Datasheet10 pages21 years ago
Datasheet12 pages25 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.469
$ 0.365
Stock
446,901
3,508,319
Authorized Distributors
2
2
Max Input Voltage
-
14.6 V
Min Input Voltage
-
12.5 V
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount
Operating Supply Current
18 mA
18 mA
Operating Supply Voltage
-
26 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-35 °C
-35 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC

Descriptions

Descriptions of onsemi RV4145AM provided by its distributors.

INPUT FAULT PROTECTION CONTROLLER, Fixed, 1 Channel, BIPolar, PDSO8
18mA 24V 29.2V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Ground Fault Interrupter 8-Pin SOIC N Rail
Tube Surface Mount Ground Fault Protection BIPOLAR pmic power management device 4.9mm 26V -35C~85C 18mA
RoHS Compliant Lead Free Ground Fault Protection Surface Mount Ground Fault Protection 18mA -35C~85C 29.2V 5mm
LOW POWER GROUND FAULT INTERRUPT CONTROLLER
ANG FG, IMPROVED LOW POWER GFI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RV4145AM.