Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RURG80100-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 1000V V(RRM), Silicon, TO-247AB

$ 3.038
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURG80100-F085.

onsemi

Datasheet7 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi RURG80100-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-11-13
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

MicrochipAPT75DQ100BG
Ultrafast Soft Recovery Rectifier Diode 1000V 75A 2-Pin TO-247
MicrochipAPT60DQ100BG
DIODE GEN PURP 1KV 60A TO247 Diode 1000 V 60A Through Hole TO-247 [B]
FAST DIODE, 60A, 600V, TO-247AC; Diode Type:Soft Recovery; Diode Configuration:S
Rectifier Diode, 1 Phase, 1 Element, 60A, 800V V(RRM), Silicon
onsemiFFH75H60S
Diode Hyper Fast Recovery Rectifier 600V 75A 2-Pin TO-247 Rail - Rail/Tube
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi RURG80100-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 1000V V(RRM), Silicon, TO-247AB
RECTIFIER, SINGLE, 80A, 1KV, TO-247; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 80A; Diode Configuration: Single; Forward Voltage VF Max: 2V; Reverse Recovery Time; Available until stocks are exhausted
The RURG80100_F085 is an Ultrafast™ diode with low forward voltage drop and soft recovery characteristics. Its low voltage drop and ultrafast soft recovery minimize conduction loss and electrical noise in power switching circuit. Meanwhile, the robust design and high quality manufacture process make it a reliable device for heavy duty automotive applicationsThis device is intended to be used in a variety of automotive power-train applications for purposes like freewheeling, clamping, rectification, bootstrap and snubber, etc. It’s also an ideal device for non-automotive applications which requires a higher reliability performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURG80100F085
  • RURG80100_F085