onsemi RGF1K

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
$ 0.221
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RGF1K.

IHS

Datasheet5 pages5 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 0.221
$ 0.18
$ 0.18
Stock
220,259
1,692,626
1,692,626
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
800 V
800 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-08-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiRS1M
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiRGF1M
onsemi Rectifier diode Diodes, 1A, 1000V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode Switching 800V 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 800V 1A DO214AC
onsemiRS1K
onsemi Rectifier diode Diodes, 1A, 800V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Diodes Inc.RS1M-13-F
Rectifier Diode Switching 1KV 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA

Descriptions

Descriptions of onsemi RGF1K provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
TAPE REEL / 800V, 1A GLASS PASSIVATED FAST RECTIFIER IN DO-214BA
RGF1X Series 800 V 1 A 500 ns Glass Passivated Fast Switching Rectifier-DO-214AC
800V 30A 500ns 5μA 1A Freestanding SMA(DO-214AC) SMD mount 4.75mm*2.95mm*2.2mm
RECTIFIER DIODE, 1A, 800V, DO-21
DIODE GPP FAST 1A 800V DO-214AC
Diode Switching 800V 1A 2-Pin SMA T/R
DIODE GEN PURP 800V 1A DO214AC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd