onsemi RFP45N06

45 A 60 V 0.028 Ohm N-channel Si Power Mosfet TO-220AB
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFP45N06.

IHS

Datasheet8 pages24 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiRFP50N06
Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
VishayIRFZ44PBF
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3
Power MOSFET, N Channel, 60 V, 50 A, 0.028 ohm, TO-220AB, Through Hole
onsemiFQP50N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, TO-220
onsemiNDP6060
N-Channel Enhancement Mode Field Effect Transistor 60V, 48A, 25mΩ
InfineonIRFZ44EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;TO-220AB;PD 110W;VGS +/-20V

Descriptions

Descriptions of onsemi RFP45N06 provided by its distributors.

45 A 60 V 0.028 ohm N-CHANNEL Si POWER MOSFET TO-220AB
45A, 60V, 0.028 OHM, N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:45A; On Resistance, Rds(on):28mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd