onsemi NDP6060

N-Channel Enhancement Mode Field Effect Transistor 60V, 48A, 25mΩ
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDP6060.

IHS

Datasheet12 pages28 years ago
Datasheet7 pages3 years ago

Future Electronics

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+19.04%

CAD Models

Download onsemi NDP6060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFQP50N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, TO-220
InfineonIRFZ44EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;TO-220AB;PD 110W;VGS +/-20V
onsemiRFP50N06
Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
onsemiFQP50N06
Power MOSFET, N-Channel, QFET®, 60 V, 50 A, 22 mΩ, TO-220
InfineonIRFZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de

Descriptions

Descriptions of onsemi NDP6060 provided by its distributors.

N-Channel Enhancement Mode Field Effect Transistor 60V, 48A, 25mΩ
Trans MOSFET N-CH 60V 48A Automotive 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 48A I(D), 60V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
100W(Tc) 20V 4V@ 250µA 70nC@ 10 V 1individualNChannel 60V 25mΩ@ 24A,10V 48A 1.8nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:48A; Drain Source Voltage Vds:60V; On Resistance Rds(on):25mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.9V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:48A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Power Dissipation Ptot Max:100W; Pulse Current Idm:144A; Termination Type:Through Hole; Voltage Vds:60V; Voltage Vds Typ:60V; Voltage Vgs Max:2.9V; Voltage Vgs Rds on Measurement:10V
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulses in the avalanche and commutation modes. These devices are particularly suited for low voltage applications such as automotive, DC/DC converters, PWM motor controls, and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd