What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi RFD16N05LSM9A

N-Channel 50 V 16 A 0.047 Ohm Surface Mount Power Mosfet - TO-252AA

$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFD16N05LSM9A.

Upverter

Technical Drawing1 page3 years ago

IHS

Electro Sonic

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+102%

CAD Models

Download onsemi RFD16N05LSM9A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.581
Stock
437,960
76,362
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
TO-252-3
-
Drain to Source Voltage (Vdss)
50 V
50 V
Continuous Drain Current (ID)
16 A
16 A
Threshold Voltage
2 V
-
Rds On Max
47 mΩ
-
Gate to Source Voltage (Vgs)
10 V
-
Power Dissipation
60 W
60 W
Input Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel 50 V 0.047 Ohm Surface Mount Power Mosfet - TO-252AA
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
Single P-Channel 30 V 25.2 mOhms Surface Mount Power Mosfet - TSOP-6
TRANS MOSFET N-CH 60V 20A 3PIN TO-252AA
60W(Tc) 3V@ 250µA 20nC@ 10V 1individualNChannel 60V 49mΩ@ 20A,10V 645pF@25V TO-252AA SMD mount
20A, 60V, 0.043 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 20A DPAK

Descriptions

Descriptions of onsemi RFD16N05LSM9A provided by its distributors.

N-Channel 50 V 16 A 0.047 Ohm Surface Mount Power Mosfet - TO-252AA
N-Channel Logic Level Power MOSFET 50V, 16A, 47mΩ
Power Field-Effect Transistor, 16A I(D), 50V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 50V, 16A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:50V; On Resistance Rds(on):0.047ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs:2V; Pow
These are N-Channel logic level power MOSFETs manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use with logic level (5V) driving sources in applications such as programmable controllers, automotive switching, switching regulators, switching converters, motor relay drivers and emitter switches for bipolar transistors. This performance is accomplished through a special gate oxide design which provides full rated conductance at gate biases in the 3V to 5V range, thereby facilitating true on-off power control directly from logic circuit supply voltages. Formerly developmental type TA09871.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFD16N05LSM9A.