Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil RFD16N05LSM

N-channel Single With Built-in Diode 4 Megafet Mosfet Transistor 16A 50V 0.056 Ohm
$ 0.581
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil RFD16N05LSM.

IHS

Datasheet2 pages0 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.621
Stock
76,418
522,729
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
-
TO-252-3
Drain to Source Voltage (Vds)
50 V
50 V
Continuous Drain Current (ID)
16 A
16 A
Threshold Voltage
-
2 V
Rds On Max
-
47 mΩ
Gate to Source Voltage (Vgs)
-
10 V
Power Dissipation
60 W
60 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intersil RFD16N05LSM provided by its distributors.

N-CHANNEL SINGLE WITH BUILT-IN DIODE 4 MEGAFET Mosfet Transistor 16A 50V 0.056Ohm
Power Field-Effect Transistor, 16A I(D), 50V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET N-CH 50V 16A TO252AA
16A, 50V, 0.047 Ohm, Logic Level, N-Channel Power MOSFETs / Trans MOSFET N-CH Si 50V 16A Automotive 3-Pin(2+Tab) DPAK Rail
N-CHANNEL POWER MOSFET

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY