Infineon IRLR024NTRPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.065 Ohm; Id 17A; D-pak (TO-252AA); Pd 45W
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR024NTRPBF.

Newark

Datasheet11 pages21 years ago

element14 APAC

Upverter

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.62%

CAD Models

Download Infineon IRLR024NTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.573
$ 0.573
Stock
4,180,261
2,134,205
2,134,205
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252
TO-252
Drain to Source Voltage (Vds)
55 V
60 V
60 V
Continuous Drain Current (ID)
17 A
24 A
24 A
Threshold Voltage
2 V
2.5 V
2.5 V
Rds On Max
65 mΩ
40 mΩ
40 mΩ
Gate to Source Voltage (Vgs)
16 V
18 V
18 V
Power Dissipation
38 W
60 W
60 W
Input Capacitance
480 pF
660 pF
660 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRLR024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
17A, 60V, 0.071 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 18A DPAK
International RectifierAUIRLR024Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
55W(Tc) 4V@ 250µA 24nC@ 20V 1individualNChannel 55V 70mΩ@ 19A,10V 350pF@25V TO-252AA SMD mount
60W(Tc) 3V@ 250µA 20nC@ 10V 1individualNChannel 60V 49mΩ@ 20A,10V 645pF@25V TO-252AA SMD mount

Descriptions

Descriptions of Infineon IRLR024NTRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
Infineon N-Channel MOSFET, HEXFET Series, Vds=55V, 17A, DPAK (TO-252), SMD, 3-Pin
IRLR024NTRPBF,MOSFET, 55V, 17A , 65 MOHM, 10 NC QG, LOGIC LE
Single N-Channel 55 V 0.11 Ohm 15 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 55 V, 17 A, 0.065 ohm, TO-252AA, Surface Mount
Pwr Mosfet, N Channel, 55V, 17A; |Infineon Technologies IRLR024NTRPBF.
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 17 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 65 / Gate-Source Voltage V = 16 / Fall Time ns = 29 / Rise Time ns = 74 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 7.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 45

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR024NTRPBF
  • IRLR024NTRPBF.
  • SP001578872