Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RFD16N05LSM

N-Channel Logic Level Power MOSFET 50V, 16A, 47mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFD16N05LSM.

IHS

Datasheet7 pages22 years ago

Fairchild Semiconductor

onsemi

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 0.578
$ 0.578
Stock
83,395
465,028
465,028
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Drain to Source Voltage (Vds)
50 V
50 V
50 V
Continuous Drain Current (ID)
16 A
16 A
16 A
Threshold Voltage
-
2 V
2 V
Rds On Max
47 mΩ
47 mΩ
47 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
60 W
60 W
60 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

N-Channel 50 V 0.047 Ohm Surface Mount Power Mosfet - TO-252AA
TRANS MOSFET N-CH 60V 20A 3PIN TO-252AA
60W(Tc) 3V@ 250µA 20nC@ 10V 1individualNChannel 60V 49mΩ@ 20A,10V 645pF@25V TO-252AA SMD mount
20A, 60V, 0.043 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 20A DPAK
60W(Tc) 3V@ 250µA 20nC@ 10V 1individualNChannel 60V 49mΩ@ 20A,10V 645pF@25V TO-252AA SMD mount
Tube Surface Mount N-Channel Single Mosfet Transistor 16A Tc 16A 72W 30ns

Descriptions

Descriptions of onsemi RFD16N05LSM provided by its distributors.

N-Channel Logic Level Power MOSFET 50V, 16A, 47mΩ
50V,16A,0.047 ohm, LOGIC LEVEL NCH POWER MOSFET
16A, 50V, 0.047 OHM, LOGIC LEVEL, N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 16A I(D), 50V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, LOGIC, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:50V; On Resistance Rds(on):47mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:60W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:16A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:60W; Power Dissipation Pd:60W; Pulse Current Idm:45A; SMD Marking:RFD16N05LSM; Termination Type:SMD; Voltage Vds Typ:50V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
These are N-Channel logic level power MOSFETs manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use with logic level (5V) driving sources in applications such as programmable controllers, automotive switching, switching regulators, switching converters, motor relay drivers and emitter switches for bipolar transistors. This performance is accomplished through a special gate oxide design which provides full rated conductance at gate biases in the 3V to 5V range, thereby facilitating true on-off power control directly from logic circuit supply voltages. Formerly developmental type TA09871.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd