What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi QEE123

Plastic Infrared Light Emitting Diode Infrared Led, 1.65MM, 1-ELEMENT, 880NM

$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QEE123.

JRH Electronics

Datasheet6 pages3 years ago

IHS

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+3.86%

CAD Models

Download onsemi QEE123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
OPTO SFH 4557 IR LED, 860NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
860nm 10° 1.5V 100mA Dome red Through hole mounting 5.7mm*5mm*8.3mm
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of onsemi QEE123 provided by its distributors.

PLASTIC INFRARED LIGHT EMITTING DIODE Infrared LED, 1.65mm, 1-Element, 880nm
onsemi Infrared LED, QEE12series, 880nmwavelength, 50°Half strong
Infrared Emitter/Sensor Assemblies 0.4mW 1.7V IR LED
The QEE12X is a 880nm AlGaAs LED encapsulated in a medium wide angle, plastic sidelooker package.
880 nm 50° Viewing Angle Sidelooker Plastic Infrared Light Emitting Diode
Infrared Emitter 890nm 9mW/sr Circular Right Angle 2-Pin Side Looker Bag
Infrared Emitters - High Power 0.4mW 1.7V IR LED
LED IrLED 890nm 2-Pin Side Looker Bulk
Avnet Japan
AlGaAs Infrared Emitting Diode
LED IR EMITTING 880NM SIDELOOKER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QEE123.