What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi QEE113

Infrared Emitter/Sensor Assemblies 0.015mW 1.5V IR LED
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QEE113.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

TME

onsemi

Farnell

Inventory History

3 month trend:
+107%

CAD Models

Download onsemi QEE113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
OPTO SFH 4557 IR LED, 860NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
860nm 10° 1.5V 100mA Dome red Through hole mounting 5.7mm*5mm*8.3mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4

Descriptions

Descriptions of onsemi QEE113 provided by its distributors.

Infrared Emitter/Sensor Assemblies 0.015mW 1.5V IR LED
The QEE113 is a 940 nm GaAs LED encapsulated in a medium wide angle, plastic sidelooker package.
940 nm 50° Emission Angle Clear Epoxy GaAs Side Looker Infrared Emitting Diode
Infrared Emitter 945nm 7.5mW/sr Circular Right Angle 2-Pin Side Looker Bag
onsemi Infrared LED, 945nmwavelength, 50°Half strong
FAIRCHILD SEMICONDUCTOR QEE113 Infrared Emitter, 50 , Side Looking, 100 mA, 1.5 V, 800 ns, 800 ns
Infrared LED, 1.65mm, 1-Element, 940nm
LED IR EMITTING 940NM SIDELOOKER
Plastic Infrared Light Emitting Diode
DIODE, IR; Peak Wavelength:945nm; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Radiant Intensity:7.5mW/Sr; Viewing Angle:50°; Supply Voltage Range:1.5V; Operating Temperature Range:-40°C to +100°C; Diode Case Style:Side Looking; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Forward Current If:50mA; Forward Current If Max:50mA; Forward Voltage VF Max:1.5V; Package / Case:Side Emitting; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Wavelength Typ:940nm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QEE113.
  • QEE113..