What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi QED234

940 nm 40° Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QED234.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

element14 APAC

TME

onsemi

Farnell

Inventory History

3 month trend:
+31.96%

CAD Models

Download onsemi QED234 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
63mW/sr@100mA 40~ 1.5V 860nm Plugin,D=4.7mm Infrared LED Emitters ROHS
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES

Descriptions

Descriptions of onsemi QED234 provided by its distributors.

940 nm 40° Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode
onsemi Infrared LED, 940nmwavelength, 40°Half strong
The QED233/QED234 is a 940 nm GaAs/AlGaAs LED encapsulated in a clear, untinted, plastic T-1 3/4 package.
Infrared Emitter 940nm 27mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
FAIRCHILD SEMICONDUCTOR QED234. IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE
Infrared LED, 5mm, 1-Element, 940nm
LED IrLED 940nm 2-Pin T-1 3/4 Bulk
Avnet Japan
Infrared Emitter/Sensor Assemblies T-1 3/4 0.13MW IR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QED234.