What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi QED223

Infrared Emitter/Sensor Assemblies 25mW/sr 1.7V IR LED
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QED223.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages14 years ago

Master Electronics

Future Electronics

onsemi

DigiKey

Inventory History

3 month trend:
-2.32%

CAD Models

Download onsemi QED223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
ams-OSRAMIRL 81A
IR-LED Radiant intensity: 1.0 mW/sr Light colour: Infrared Package: 2 pin Peak wave length: 880 nm
Dual Color LED, Super Red/super Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES

Descriptions

Descriptions of onsemi QED223 provided by its distributors.

Infrared Emitter/Sensor Assemblies 25mW/sr 1.7V IR LED
The QED22X is an 880nm AlGaAs LED encapsulated in clear, purple tinted, plastic T-1 3/4 package. Product Highlights: l = 880nm Chip material = AlGaAs Package type: T-1 3/4 (5mm lens diameter) matched Photosensor: QSD122/123/124 Medium Wide Emission Angle, 40 High Output Power Package material and color: Clear, purple tinted, plastic
IR Emitting Diode; Peak Wavelength:880nm; Power Dissipation, Pd:200mW; Forward Current:100mA; Forward Voltage:1.7V; Viewing Angle:20°; Package/Case:T-1 3/4; LED Color:Infrared; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IR EMITTER, 890NM, PCB; Peak Wavelength:890nm; Forward Current If(AV):100mA; Rise Time:900ns; Fall Time tf:800ns; Radiant Intensity:25mW/Sr; Viewing Angle:40°; Forward Voltage VF Max:1.7V; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Diode Case Style:T-1 3/4; No. of Pins:2; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QED223.