onsemi ASM3P2180AF-08SR

PLL Clock Generator Single 8-Pin SOIC N T/R
$ 1.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ASM3P2180AF-08SR.

HQonline

Datasheet6 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ASM3P2180AF-08SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-23
LTD Date2017-12-23

Related Parts

PCS3P25811 Series 3.6 V 32 MHz Spread Spectrum Clock Generator - SOIC-8
PLL Clock Generator Single 8-Pin SOIC N T/R
PLL Clock Generator Single 8-Pin SOIC N T/R
InfineonCY24713SXC
IC Clock Generator 8SOIC
InfineonCY24713KSXC
Phase Locked Loops - PLL Set-top Box Clk Gen 4.9152MHz to 27MHz
InfineonCY22381FC
Tube CLOCK GENERATOR OTHER e0 TIN LEAD clock generator circuit 3.465V 200MHz 4.889mm 70C

Descriptions

Descriptions of onsemi ASM3P2180AF-08SR provided by its distributors.

PLL Clock Generator Single 8-Pin SOIC N T/R
Clock Generator 6MHz to 30MHz-IN 30MHz-OUT 8-Pin SOIC N T/R
yes 2.8V 3.7V 30MHz SOIC-8 SMD mount,glue mount 3.9mm(width)*1.5mm(height)
The ASM3P2180A is a versatile spread spectrum frequency modulator designed specifically for a wide range of clock frequencies. ASM3P2180A reduces electromagnetic interference (EMI) at the clock source allowing system wide reduction of EMI of down stream clock and data dependent signals. ASM3P2180A allows significant system cost savings by reducing the number of circuit board layers and shielding that are traditionally required to pass EMI regulations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM3P2180AF08SR