onsemi P6KE160A

P6KE Series 5 W 168 V Uni-Directional Through Hole TVS Diode - DO-204AC
$ 0.196

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE160A.

onsemi

Datasheet6 pages9 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

IHS

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01

Related Parts

BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ130A-13-F
SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB160A
ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB160A; 219 V; 2.8 A; 136 V; 152 V - 168 V
LittelfuseP6KE160A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Diode TVS Single Uni-Dir 136V 600W Automotive 2-Pin SMB T/R

Descriptions

Descriptions of onsemi P6KE160A provided by its distributors.

P6KE Series 5 W 168 V Uni-Directional Through Hole TVS Diode - DO-204AC
600 Watt SUR40 Transient Voltage Suppressor, 160 V, Unidirectional
TVS Diode; Reverse Stand-Off Voltage, VRWM:136V; Clamping Voltage Max, Vc:219V; Package/Case:DO-15; Breakdown Voltage, Vbr:152V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 160V, 600W; Reverse Stand-Off Voltage Vrwm:136V; Breakdown Voltage Range:152V to 168V; Clamping Voltage Vc Max:219V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:2.7A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:160V; Breakdown Voltage Max:168V; Breakover Voltage Min:152V; Diode Type:TVS, Unidirectional; External Length / Height:7.62mm; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:136V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE160A.