onsemi P6KE10ARL

Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE10ARL.

IHS

Datasheet7 pages19 years ago
Datasheet7 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
90,373
188,721
188,721
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
41 A
42.1 A
42.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ8.5A-13-F
SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
LittelfuseTPSMA6L8.0A
TVS Diodes - Transient Voltage Suppressors 8.0V 600W 60A 5% UniDirectional

Descriptions

Descriptions of onsemi P6KE10ARL provided by its distributors.

Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 T/R
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE 8.55VWM 14.5VC AXIAL;
600W 41A 14.5V 9.5V Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd