Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVMFS5833NT3G

Power MOSFET 40V, 86A, 7.5 mOhm, Single N-Channel, SO8-FL.

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5833NT3G.

IHS

Datasheet7 pages11 years ago

onsemi

CAD Models

Download onsemi NVMFS5833NT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-12
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

INFINEON BSC054N04NS G MOSFET Transistor, N Channel, 81 A, 40 V, 4.5 mohm, 10 V, 2 V
NTTFS4821N series: MOSFET NFET U8FL 30V 57A 10.8mOhm WDFN8 packaging
N-Channel 40 V 0.009 Ohm 6 W Surface Mount Power Mosfet - SOIC-8
Single N-Channel 40 V 9 mOhm Surface Mount Power Mosfet - SOIC-8
onsemiFDD8453LZ
Power Trench® MOSFET, N-Channel, 40V, 50A, 6.7mΩ
onsemiFDB8453LZ
TAPE REEL / 40V, 50A, 7.0 M OHMS, NCH POWER TRENCH MOSFET

Descriptions

Descriptions of onsemi NVMFS5833NT3G provided by its distributors.

Power MOSFET 40V, 86A, 7.5 mOhm, Single N-Channel, SO8-FL.
Power Field-Effect Transistor, 86A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 86A Automotive 5-Pin(4+Tab) SO-FL T/R
MOSFET N-CH 40V 16A 5DFN / N-Channel 40 V 16A (Ta) 3.7W (Ta), 112W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Reel / Nfet So8fl 40V 86A 7.5Moh

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd