onsemi NVMFS4C05NT1G

Power Field-Effect Transistor, 116A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.978
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS4C05NT1G.

IHS

Datasheet7 pages7 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+258%

CAD Models

Download onsemi NVMFS4C05NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.978
$ 0.919
Stock
416,026
151,503
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
116 A
116 A
Threshold Voltage
-
-
Rds On Max
3.4 mΩ
3.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
-
Input Capacitance
1.972 nF
1.972 nF

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTL110NS3LLH7
N-channel 30 V, 0.0027 Ohm typ., 120 A STripFET H7 Power MOSFET plus monolithic Schottky in a PowerFLAT 5x6 package
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
STMicroelectronicsSTL150N3LLH6
MOSFET, N-CH, 30V, 150A, 150DEG C, 80W; Available until stocks are exhausted
NXP SemiconductorsPSMN3R7-30YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPSMN3R2-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
IPD031N03L G N-CHANNEL MOSFET TRANSISTOR, 90 A, 30 V, 3-PIN TO-252

Descriptions

Descriptions of onsemi NVMFS4C05NT1G provided by its distributors.

Power Field-Effect Transistor, 116A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL
Trans MOSFET N-CH 30V 27.2A 5-Pin SO-FL EP T/R Automotive AEC-Q101
NVMFS Series 30 V 2.8 mOhm 3.61 W Surface Mount N-Channel Power Mosfet - SO-8 FL
MOSFET, N-Ch, 100V, 29A, 55A, 200W, 26mΩ@10V, Qg=30nC, Ciss=1.972nF@15V, SO, SMD, 4.9mm × 5.9mm × 1.05mm
Mosfet's - Single; |Onsemi NVMFS4C05NT1G
MOSFET N-CH 30V 24.7A/116A 5DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd