onsemi NVMFS4C03NWFT1G

Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ
$ 1.167
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS4C03NWFT1G.

IHS

Datasheet7 pages3 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-5.57%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-23
Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 day ago)

Related Parts

Single N−Channel Power MOSFET 30V, 136A, 2.1mΩ
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Single N-Channel 30 V 1.7 mOhm 74 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 25 V 2.1 mOhm 44 nC HEXFET® Power Mosfet - DirectFET®
Diodes Inc.DMTH3004LPS-13
Trans MOSFET N-CH 30V 22A 8-Pin PowerDI 5060 T/R
STMicroelectronicsSTL150N3LLH6
MOSFET, N-CH, 30V, 150A, 150DEG C, 80W; Available until stocks are exhausted

Descriptions

Descriptions of onsemi NVMFS4C03NWFT1G provided by its distributors.

Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ
Trans MOSFET N-CH 30V 31.4A Automotive 5-Pin(4+Tab) SO-FL T/R
Trans MOSFET N-CH 30V 34.9A Automotive 5-Pin DFNW EP T/R
Mosfet's - Single; |Onsemi NVMFS4C03NWFT1G
Power Field-Effect Transistor, 143A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Ch MOSFET 20V 30V 2.1mΩ@30A,10V 31.4A 143A 250µA 45.2nC@10V 3.071nF@15V 3.71W(Ta) 77W(Tc) SO SMD 4.9mm × 5.9mm × 1.05mm
MOSFET N-CH 30V 31.4A/143A 5DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd