Diodes Inc. DMTH3004LPS-13

Trans MOSFET N-CH 30V 22A 8-Pin PowerDI 5060 T/R
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMTH3004LPS-13.

IHS

Datasheet7 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMT3004LPS-13
Trans MOSFET N-CH 30V 21A 8-Pin PowerDI 5060 T/R
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
Single N-Channel Power MOSFET 30V, 102A, 3.6mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
Power Field-Effect Transistor, 116A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power Field-Effect Transistor, 116A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes

Descriptions

Descriptions of Diodes Inc. DMTH3004LPS-13 provided by its distributors.

Trans MOSFET N-CH 30V 22A 8-Pin PowerDI 5060 T/R
Power Field-Effect Transistor, 22A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K
MOSFET NCH 30V 22A POWERDI
MOSFET N-CH 30V PWRDI5060

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMTH3004LPS13